
RCS060330K1FKEA | |
|---|---|
DigiKey Part Number | 541-10454-2-ND - Tape & Reel (TR) 541-10454-1-ND - Cut Tape (CT) 541-10454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060330K1FKEA |
Description | RES 30.1K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060330K1FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05000 | £0.50 |
| 25 | £0.03880 | £0.97 |
| 50 | £0.03240 | £1.62 |
| 100 | £0.02750 | £2.75 |
| 250 | £0.02248 | £5.62 |
| 500 | £0.01958 | £9.79 |
| 1,000 | £0.01730 | £17.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01316 | £65.80 |
| 10,000 | £0.01214 | £121.40 |
| 15,000 | £0.01165 | £174.75 |
| 25,000 | £0.01112 | £278.00 |
| 35,000 | £0.01081 | £378.35 |
| 50,000 | £0.01052 | £526.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

