
RCS06031K20FKEA | |
|---|---|
DigiKey Part Number | 541-10435-2-ND - Tape & Reel (TR) 541-10435-1-ND - Cut Tape (CT) 541-10435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06031K20FKEA |
Description | RES 1.2K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06031K20FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04700 | £0.47 |
| 25 | £0.03640 | £0.91 |
| 50 | £0.03060 | £1.53 |
| 100 | £0.02570 | £2.57 |
| 250 | £0.02092 | £5.23 |
| 500 | £0.01822 | £9.11 |
| 1,000 | £0.01605 | £16.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01214 | £60.70 |
| 10,000 | £0.01119 | £111.90 |
| 15,000 | £0.01072 | £160.80 |
| 25,000 | £0.01021 | £255.25 |
| 35,000 | £0.00992 | £347.20 |
| 50,000 | £0.00965 | £482.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

