
RCS060310R0JNEA | |
|---|---|
DigiKey Part Number | 541-2808-2-ND - Tape & Reel (TR) 541-2808-1-ND - Cut Tape (CT) 541-2808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060310R0JNEA |
Description | RES 10 OHM 5% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060310R0JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05100 | £0.51 |
| 25 | £0.04000 | £1.00 |
| 50 | £0.03340 | £1.67 |
| 100 | £0.02820 | £2.82 |
| 250 | £0.02312 | £5.78 |
| 500 | £0.02018 | £10.09 |
| 1,000 | £0.01786 | £17.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01363 | £68.15 |
| 10,000 | £0.01259 | £125.90 |
| 15,000 | £0.01209 | £181.35 |
| 25,000 | £0.01154 | £288.50 |
| 35,000 | £0.01123 | £393.05 |
| 50,000 | £0.01094 | £547.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

