
RCS060310M0FKEA | |
|---|---|
DigiKey Part Number | 541-2804-2-ND - Tape & Reel (TR) 541-2804-1-ND - Cut Tape (CT) 541-2804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060310M0FKEA |
Description | RES 10M OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060310M0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05100 | £0.51 |
| 25 | £0.03960 | £0.99 |
| 50 | £0.03300 | £1.65 |
| 100 | £0.02790 | £2.79 |
| 250 | £0.02284 | £5.71 |
| 500 | £0.01994 | £9.97 |
| 1,000 | £0.01764 | £17.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01345 | £67.25 |
| 10,000 | £0.01242 | £124.20 |
| 15,000 | £0.01192 | £178.80 |
| 25,000 | £0.01138 | £284.50 |
| 35,000 | £0.01107 | £387.45 |
| 50,000 | £0.01078 | £539.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

