
RCS04024K70FKED | |
|---|---|
DigiKey Part Number | 541-2891-2-ND - Tape & Reel (TR) 541-2891-1-ND - Cut Tape (CT) 541-2891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04024K70FKED |
Description | RES 4.7K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04024K70FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04100 | £0.41 |
| 25 | £0.03160 | £0.79 |
| 50 | £0.02620 | £1.31 |
| 100 | £0.02200 | £2.20 |
| 250 | £0.01780 | £4.45 |
| 500 | £0.01538 | £7.69 |
| 1,000 | £0.01347 | £13.47 |
| 5,000 | £0.01044 | £52.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00920 | £92.00 |
| 20,000 | £0.00853 | £170.60 |
| 30,000 | £0.00820 | £246.00 |
| 50,000 | £0.00785 | £392.50 |
| 70,000 | £0.00765 | £535.50 |
| 100,000 | £0.00746 | £746.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

