
RCS040249K9FKED | |
|---|---|
DigiKey Part Number | 541-2898-2-ND - Tape & Reel (TR) 541-2898-1-ND - Cut Tape (CT) 541-2898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040249K9FKED |
Description | RES 49.9K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040249K9FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04500 | £0.45 |
| 25 | £0.03480 | £0.87 |
| 50 | £0.02880 | £1.44 |
| 100 | £0.02420 | £2.42 |
| 250 | £0.01964 | £4.91 |
| 500 | £0.01706 | £8.53 |
| 1,000 | £0.01499 | £14.99 |
| 5,000 | £0.01171 | £58.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01035 | £103.50 |
| 20,000 | £0.00962 | £192.40 |
| 30,000 | £0.00927 | £278.10 |
| 50,000 | £0.00889 | £444.50 |
| 70,000 | £0.00867 | £606.90 |
| 100,000 | £0.00846 | £846.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

