
RCS0402270RJNED | |
|---|---|
DigiKey Part Number | 541-RCS0402270RJNEDTR-ND - Tape & Reel (TR) 541-RCS0402270RJNEDCT-ND - Cut Tape (CT) 541-RCS0402270RJNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0402270RJNED |
Description | RES 270 OHM 5% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0402270RJNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01042 | £104.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04300 | £0.43 |
| 25 | £0.03360 | £0.84 |
| 50 | £0.02780 | £1.39 |
| 100 | £0.02340 | £2.34 |
| 250 | £0.01900 | £4.75 |
| 500 | £0.01648 | £8.24 |
| 1,000 | £0.01450 | £14.50 |
| 5,000 | £0.01133 | £56.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04200 | £0.42 |
| 50 | £0.02740 | £1.37 |
| 100 | £0.02310 | £2.31 |
| 500 | £0.01622 | £8.11 |
| 1,000 | £0.01419 | £14.19 |
| 5,000 | £0.01082 | £54.10 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

