
RCS040222R0FKED | |
|---|---|
DigiKey Part Number | 541-2880-2-ND - Tape & Reel (TR) 541-2880-1-ND - Cut Tape (CT) 541-2880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040222R0FKED |
Description | RES 22 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040222R0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04500 | £0.45 |
| 25 | £0.03480 | £0.87 |
| 50 | £0.02880 | £1.44 |
| 100 | £0.02430 | £2.43 |
| 250 | £0.01976 | £4.94 |
| 500 | £0.01714 | £8.57 |
| 1,000 | £0.01507 | £15.07 |
| 5,000 | £0.01178 | £58.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01042 | £104.20 |
| 20,000 | £0.00968 | £193.60 |
| 30,000 | £0.00933 | £279.90 |
| 50,000 | £0.00894 | £447.00 |
| 70,000 | £0.00872 | £610.40 |
| 100,000 | £0.00851 | £851.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

