1.8 kOhms ±2% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
cms-photo-disclaimer

RCP2512W1K80GEB

cms-digikey-product-number
RCP2512W1K80GEB-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
RCP2512W1K80GEB
cms-description
RES SMD 1.8K OHM 2% 3.5W 2512
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
1.8 kOhms ±2% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
cms-eda-cad-models
RCP2512W1K80GEB Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
1,000£1.71077£1,710.77
cms-manufacturer-standard-package
Unit Price without VAT:£1.71077
Unit Price with VAT:£2.05292