100 Ohms ±1% 3.5W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP2512W100RFEA

DigiKey Part Number
541-RCP2512W100RFEATR-ND - Tape & Reel (TR)
541-RCP2512W100RFEACT-ND - Cut Tape (CT)
541-RCP2512W100RFEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCP2512W100RFEA
Description
RESISTOR, SMD, 100, 1%, 2512 CAS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 3.5W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,811
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.59000£1.59
10£1.09400£10.94
25£0.98160£24.54
50£0.91640£45.82
100£0.86440£86.44
250£0.81172£202.93
500£0.78122£390.61
1,000£0.75690£756.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.70971£1,419.42
4,000£0.69488£2,779.52
6,000£0.68764£4,125.84
10,000£0.67979£6,797.90
Manufacturers Standard Package
Unit Price without VAT:£1.59000
Unit Price with VAT:£1.90800