
RCL122533R0JNEG | |
|---|---|
DigiKey Part Number | RCL33FTR-ND - Tape & Reel (TR) RCL33FCT-ND - Cut Tape (CT) RCL33FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL122533R0JNEG |
Description | RES SMD 33 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL122533R0JNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.248" W (3.20mm x 6.30mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.34600 | £3.46 |
| 25 | £0.29520 | £7.38 |
| 50 | £0.26600 | £13.30 |
| 100 | £0.24280 | £24.28 |
| 250 | £0.21924 | £54.81 |
| 500 | £0.20564 | £102.82 |
| 1,000 | £0.19480 | £194.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.17916 | £358.32 |
| 4,000 | £0.17255 | £690.20 |
| 6,000 | £0.16933 | £1,015.98 |
| 10,000 | £0.16584 | £1,658.40 |
| 14,000 | £0.16384 | £2,293.76 |
| 20,000 | £0.16195 | £3,239.00 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

