
RCL121847R0JNEK | |
|---|---|
DigiKey Part Number | RCL47BTR-ND - Tape & Reel (TR) RCL47BCT-ND - Cut Tape (CT) RCL47BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL121847R0JNEK |
Description | RES SMD 47 OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL121847R0JNEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07232 | £289.28 |
| 8,000 | £0.06748 | £539.84 |
| 12,000 | £0.06507 | £780.84 |
| 20,000 | £0.06242 | £1,248.40 |
| 28,000 | £0.06088 | £1,704.64 |
| 40,000 | £0.05940 | £2,376.00 |
| 100,000 | £0.05623 | £5,623.00 |
| Unit Price without VAT: | £0.07232 |
|---|---|
| Unit Price with VAT: | £0.08678 |

