
RCL1218220KJNEK | |
|---|---|
DigiKey Part Number | 541-2405-2-ND - Tape & Reel (TR) 541-2405-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCL1218220KJNEK |
Description | RES SMD 220K OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL1218220KJNEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.18300 | £1.83 |
| 25 | £0.15160 | £3.79 |
| 50 | £0.13340 | £6.67 |
| 100 | £0.11910 | £11.91 |
| 250 | £0.10464 | £26.16 |
| 500 | £0.09632 | £48.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05558 | £222.32 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

