Similar

RCL12181K37FKEK | |
|---|---|
DigiKey Part Number | RCL12181K37FKEK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCL12181K37FKEK |
Description | RES SMD 1.37K OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 1.37 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12181K37FKEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08277 | £331.08 |
| Unit Price without VAT: | £0.08277 |
|---|---|
| Unit Price with VAT: | £0.09932 |


