
RCL061261R9FKEA | |
|---|---|
DigiKey Part Number | 541-RCL061261R9FKEATR-ND - Tape & Reel (TR) 541-RCL061261R9FKEACT-ND - Cut Tape (CT) 541-RCL061261R9FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL061261R9FKEA |
Description | RES 61.9 OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL061261R9FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.10100 | £1.01 |
| 25 | £0.08120 | £2.03 |
| 50 | £0.06960 | £3.48 |
| 100 | £0.06070 | £6.07 |
| 250 | £0.05160 | £12.90 |
| 500 | £0.04638 | £23.19 |
| 1,000 | £0.04223 | £42.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03426 | £171.30 |
| 10,000 | £0.03240 | £324.00 |
| 15,000 | £0.03149 | £472.35 |
| 25,000 | £0.03051 | £762.75 |
| 35,000 | £0.02995 | £1,048.25 |
| 50,000 | £0.02941 | £1,470.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

