RCG040219K1FKED is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 103,507
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 92,508
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 16,405
Unit Price: £0.13000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 78,003
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,370
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 88,517
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,375
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 23,593
Unit Price: £0.07000
Datasheet
19.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG040219K1FKED

DigiKey Part Number
541-RCG040219K1FKEDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCG040219K1FKED
Description
RES 19.1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
19.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00840£84.00
Manufacturers Standard Package
Unit Price without VAT:£0.00840
Unit Price with VAT:£0.01008