
RCC1206390RFKEA | |
|---|---|
DigiKey Part Number | 541-RCC1206390RFKEATR-ND - Tape & Reel (TR) 541-RCC1206390RFKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC1206390RFKEA |
Description | RCC1206 100 390R 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.09300 | £0.93 |
| 25 | £0.07480 | £1.87 |
| 50 | £0.06400 | £3.20 |
| 100 | £0.05560 | £5.56 |
| 250 | £0.04708 | £11.77 |
| 500 | £0.04218 | £21.09 |
| 1,000 | £0.03829 | £38.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03087 | £154.35 |
| 10,000 | £0.02912 | £291.20 |
| 15,000 | £0.02827 | £424.05 |
| 25,000 | £0.02735 | £683.75 |
| 35,000 | £0.02683 | £939.05 |
| 50,000 | £0.02633 | £1,316.50 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

