
RCC08054K99FKEA | |
|---|---|
DigiKey Part Number | 541-RCC08054K99FKEATR-ND - Tape & Reel (TR) 541-RCC08054K99FKEACT-ND - Cut Tape (CT) 541-RCC08054K99FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCC08054K99FKEA |
Description | RCC0805 100 4K99 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04700 | £0.47 |
| 25 | £0.03640 | £0.91 |
| 50 | £0.03040 | £1.52 |
| 100 | £0.02560 | £2.56 |
| 250 | £0.02088 | £5.22 |
| 500 | £0.01814 | £9.07 |
| 1,000 | £0.01599 | £15.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01209 | £60.45 |
| 10,000 | £0.01114 | £111.40 |
| 15,000 | £0.01067 | £160.05 |
| 25,000 | £0.01017 | £254.25 |
| 35,000 | £0.00988 | £345.80 |
| 50,000 | £0.00961 | £480.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

