
RCA080533R2FKEA | |
|---|---|
DigiKey Part Number | 541-RCA080533R2FKEATR-ND - Tape & Reel (TR) 541-RCA080533R2FKEACT-ND - Cut Tape (CT) 541-RCA080533R2FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA080533R2FKEA |
Description | RCA0805 33R2 1% 100 ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05000 | £0.50 |
| 25 | £0.03920 | £0.98 |
| 50 | £0.03280 | £1.64 |
| 100 | £0.02770 | £2.77 |
| 250 | £0.02264 | £5.66 |
| 500 | £0.01976 | £9.88 |
| 1,000 | £0.01747 | £17.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01331 | £66.55 |
| 10,000 | £0.01229 | £122.90 |
| 15,000 | £0.01179 | £176.85 |
| 25,000 | £0.01126 | £281.50 |
| 35,000 | £0.01095 | £383.25 |
| 50,000 | £0.01066 | £533.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

