
RCA06121K00FKEALS | |
|---|---|
DigiKey Part Number | 541-RCA06121K00FKEALSTR-ND - Tape & Reel (TR) 541-RCA06121K00FKEALSCT-ND - Cut Tape (CT) 541-RCA06121K00FKEALSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA06121K00FKEALS |
Description | RES SMD 1K OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA06121K00FKEALS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.09300 | £0.93 |
| 25 | £0.08640 | £2.16 |
| 50 | £0.08160 | £4.08 |
| 100 | £0.07700 | £7.70 |
| 250 | £0.07148 | £17.87 |
| 500 | £0.06766 | £33.83 |
| 1,000 | £0.06421 | £64.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05745 | £287.25 |
| 10,000 | £0.05504 | £550.40 |
| 15,000 | £0.05377 | £806.55 |
| 25,000 | £0.05229 | £1,307.25 |
| 35,000 | £0.05139 | £1,798.65 |
| 50,000 | £0.05050 | £2,525.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

