
RCA06120000Z0EALS | |
|---|---|
DigiKey Part Number | 541-RCA06120000Z0EALSTR-ND - Tape & Reel (TR) 541-RCA06120000Z0EALSCT-ND - Cut Tape (CT) 541-RCA06120000Z0EALSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA06120000Z0EALS |
Description | RES SMD 0 OHM 1/2W 1206 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA06120000Z0EALS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10500 | £1.05 |
| 25 | £0.09720 | £2.43 |
| 50 | £0.09180 | £4.59 |
| 100 | £0.08680 | £8.68 |
| 250 | £0.08064 | £20.16 |
| 500 | £0.07636 | £38.18 |
| 1,000 | £0.07249 | £72.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06492 | £324.60 |
| 10,000 | £0.06223 | £622.30 |
| 15,000 | £0.06081 | £912.15 |
| 25,000 | £0.05916 | £1,479.00 |
| 35,000 | £0.05815 | £2,035.25 |
| 50,000 | £0.05716 | £2,858.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

