
RCA04061K00FKEALS | |
|---|---|
DigiKey Part Number | 541-RCA04061K00FKEALSTR-ND - Tape & Reel (TR) 541-RCA04061K00FKEALSCT-ND - Cut Tape (CT) 541-RCA04061K00FKEALSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA04061K00FKEALS |
Description | RES SMD 1K OHM 1/4W 0604 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor Wide 0604 (1610 Metric), 0406 Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA04061K00FKEALS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0604 (1610 Metric), 0406 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.063" W (1.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02500 | £0.25 |
| 25 | £0.02360 | £0.59 |
| 50 | £0.02260 | £1.13 |
| 100 | £0.02130 | £2.13 |
| 250 | £0.01968 | £4.92 |
| 500 | £0.01862 | £9.31 |
| 1,000 | £0.01761 | £17.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02922 | £146.10 |
| 10,000 | £0.02793 | £279.30 |
| 15,000 | £0.02724 | £408.60 |
| 25,000 | £0.02644 | £661.00 |
| 35,000 | £0.02595 | £908.25 |
| 50,000 | £0.02546 | £1,273.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

