
RCA04024K70JNED | |
|---|---|
DigiKey Part Number | 541-RCA04024K70JNEDTR-ND - Tape & Reel (TR) 541-RCA04024K70JNEDCT-ND - Cut Tape (CT) 541-RCA04024K70JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA04024K70JNED |
Description | RCA0402 4K7 5% 200 ET7 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04500 | £0.45 |
| 25 | £0.03480 | £0.87 |
| 50 | £0.02920 | £1.46 |
| 100 | £0.02450 | £2.45 |
| 250 | £0.01996 | £4.99 |
| 500 | £0.01732 | £8.66 |
| 1,000 | £0.01525 | £15.25 |
| 5,000 | £0.01194 | £59.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01057 | £105.70 |
| 20,000 | £0.00983 | £196.60 |
| 30,000 | £0.00947 | £284.10 |
| 50,000 | £0.00909 | £454.50 |
| 70,000 | £0.00886 | £620.20 |
| 100,000 | £0.00866 | £866.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

