
RCA020149R9FNEDSR | |
|---|---|
DigiKey Part Number | 541-RCA020149R9FNEDSRTR-ND - Tape & Reel (TR) 541-RCA020149R9FNEDSRCT-ND - Cut Tape (CT) 541-RCA020149R9FNEDSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA020149R9FNEDSR |
Description | RCA0201-SR 200 49R9 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.03800 | £0.38 |
| 25 | £0.02920 | £0.73 |
| 50 | £0.02420 | £1.21 |
| 100 | £0.02020 | £2.02 |
| 250 | £0.01628 | £4.07 |
| 500 | £0.01402 | £7.01 |
| 1,000 | £0.01223 | £12.23 |
| 5,000 | £0.00939 | £46.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00825 | £82.50 |
| 20,000 | £0.00762 | £152.40 |
| 30,000 | £0.00732 | £219.60 |
| 50,000 | £0.00699 | £349.50 |
| 70,000 | £0.00680 | £476.00 |
| 100,000 | £0.00662 | £662.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

