Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PTF655K0000AYEB | |
|---|---|
DigiKey Part Number | PTF655K0000AYEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTF655K0000AYEB |
Description | RES 5K OHM 1/4W 0.05% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF655K0000AYEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.23755 | £3,237.55 |
| Unit Price without VAT: | £3.23755 |
|---|---|
| Unit Price with VAT: | £3.88506 |


