PTF65599K00AZEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.57928
Datasheet
599 kOhms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF65599K00AZEK

DigiKey Part Number
PTF65599K00AZEK-ND
Manufacturer
Manufacturer Product Number
PTF65599K00AZEK
Description
RES 599K OHM 1/4W 0.05% AXIAL
Customer Reference
Detailed Description
599 kOhms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£6.88060£688.06
Manufacturers Standard Package
Unit Price without VAT:£6.88060
Unit Price with VAT:£8.25672