50 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF5650R000BYEK

DigiKey Part Number
541-PTF5650R000BYEK-ND
Manufacturer
Manufacturer Product Number
PTF5650R000BYEK
Description
RES 50 OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PTF5650R000BYEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±10ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 587
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£11.92000£11.92
10£8.36000£83.60
25£7.39800£184.95
50£6.79580£339.79
100£6.28440£628.44
300£5.62670£1,688.01
500£5.37422£2,687.11
1,000£5.07689£5,076.89
Manufacturers Standard Package
Unit Price without VAT:£11.92000
Unit Price with VAT:£14.30400