50 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF5650K000BYR6

DigiKey Part Number
541-PTF5650K000BYR6TR-ND - Tape & Reel (TR)
541-PTF5650K000BYR6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTF5650K000BYR6
Description
PTF-56 50K .1% T-13 RE6
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
50 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 798
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£4.09000£4.09
10£2.78100£27.81
25£2.42600£60.65
50£2.20360£110.18
100£2.01450£201.45
250£1.80748£451.87
500£1.67800£839.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.01205£2,012.05
2,000£1.89654£3,793.08
3,000£1.83724£5,511.72
Manufacturers Standard Package
Unit Price without VAT:£4.09000
Unit Price with VAT:£4.90800