
PTF56500R00BYEB | |
|---|---|
DigiKey Part Number | 541-PTF56500R00BYEB-ND |
Manufacturer | |
Manufacturer Product Number | PTF56500R00BYEB |
Description | PTF-56 500 .1% T-13 EB E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.02000 | £5.02 |
| 10 | £3.43300 | £34.33 |
| 25 | £3.00240 | £75.06 |
| 50 | £2.73320 | £136.66 |
| 100 | £2.50410 | £250.41 |
| 250 | £2.25340 | £563.35 |
| 500 | £2.09656 | £1,048.28 |
| 1,000 | £1.96334 | £1,963.34 |
| Unit Price without VAT: | £5.02000 |
|---|---|
| Unit Price with VAT: | £6.02400 |

