
PTF56250R00BYBF | |
|---|---|
DigiKey Part Number | 541-PTF56250R00BYBF-ND |
Manufacturer | |
Manufacturer Product Number | PTF56250R00BYBF |
Description | PTF-56 250 .1% T-13 B14 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.66000 | £15.66 |
| 10 | £11.08200 | £110.82 |
| 25 | £9.84360 | £246.09 |
| 50 | £9.06880 | £453.44 |
| 100 | £8.41060 | £841.06 |
| 300 | £7.56433 | £2,269.30 |
| 500 | £7.23956 | £3,619.78 |
| 1,000 | £6.85700 | £6,857.00 |
| Unit Price without VAT: | £15.66000 |
|---|---|
| Unit Price with VAT: | £18.79200 |

