1 kOhms ±0.01% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF561K0000TZEK

DigiKey Part Number
541-PTF561K0000TZEK-ND
Manufacturer
Manufacturer Product Number
PTF561K0000TZEK
Description
RES 1K OHM 0.01% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.01% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±5ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTF561K0000TZBFVishay Dale70541-PTF561K0000TZBF-ND£44.43000Parametric Equivalent
In-Stock: 91
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£47.29000£47.29
10£34.69200£346.92
25£31.29160£782.29
50£29.16480£1,458.24
100£27.35830£2,735.83
Manufacturers Standard Package
Unit Price without VAT:£47.29000
Unit Price with VAT:£56.74800