
PTF561K0000TYEK | |
|---|---|
DigiKey Part Number | 541-PTF561K0000TYEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF561K0000TYEK |
Description | CAP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.30000 | £22.30 |
| 10 | £18.13800 | £181.38 |
| 50 | £16.47600 | £823.80 |
| 100 | £15.96080 | £1,596.08 |
| Unit Price without VAT: | £22.30000 |
|---|---|
| Unit Price with VAT: | £26.76000 |

