1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF561K0000BZEB

DigiKey Part Number
PTF1.0KDTR-ND - Tape & Reel (TR)
PTF1.0KDCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTF561K0000BZEB
Description
RES 1K OHM 1/8W 0.1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PTF561K0000BZEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±5ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,165
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£6.31000£6.31
10£4.34600£43.46
25£3.81280£95.32
50£3.47900£173.95
100£3.19530£319.53
250£2.88476£721.19
500£2.78898£1,394.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.52556£2,525.56
2,000£2.38547£4,770.94
3,000£2.31356£6,940.68
Manufacturers Standard Package
Unit Price without VAT:£6.31000
Unit Price with VAT:£7.57200