
PTF5610K500BYEB | |
|---|---|
DigiKey Part Number | PTF10.5KCTR-ND - Tape & Reel (TR) PTF10.5KCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF5610K500BYEB |
Description | RES 10.5K OHM 1/8W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF5610K500BYEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.36000 | £4.36 |
| 10 | £2.97100 | £29.71 |
| 25 | £2.59320 | £64.83 |
| 50 | £2.35720 | £117.86 |
| 100 | £2.15630 | £215.63 |
| 250 | £1.93652 | £484.13 |
| 500 | £1.79902 | £899.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.68225 | £1,682.25 |
| 2,000 | £1.58307 | £3,166.14 |
| 3,000 | £1.53215 | £4,596.45 |
| 5,000 | £1.47456 | £7,372.80 |
| Unit Price without VAT: | £4.36000 |
|---|---|
| Unit Price with VAT: | £5.23200 |

