10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF5610K000FZEB

DigiKey Part Number
PTF10.0KBTR-ND - Tape & Reel (TR)
PTF10.0KBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTF5610K000FZEB
Description
RES 10K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PTF5610K000FZEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£4.57000£4.57
10£3.11700£31.17
25£2.72280£68.07
50£2.47600£123.80
100£2.26630£226.63
250£2.03664£509.16
500£1.89332£946.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.11740£2,117.40
2,000£1.99678£3,993.56
3,000£1.93484£5,804.52
Manufacturers Standard Package
Unit Price without VAT:£4.57000
Unit Price with VAT:£5.48400