
PTF56100R00TYEK | |
|---|---|
DigiKey Part Number | 541-PTF56100R00TYEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF56100R00TYEK |
Description | PTF-56 100 .01% T-13 EK E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.01% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.17000 | £29.17 |
| 10 | £21.06100 | £210.61 |
| 25 | £18.87000 | £471.75 |
| 50 | £17.49940 | £874.97 |
| 100 | £16.33500 | £1,633.50 |
| 300 | £14.83850 | £4,451.55 |
| 500 | £14.26424 | £7,132.12 |
| Unit Price without VAT: | £29.17000 |
|---|---|
| Unit Price with VAT: | £35.00400 |

