
PTF56100R00BYEK | |
|---|---|
DigiKey Part Number | 541-PTF56100R00BYEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF56100R00BYEK |
Description | RES 100 OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF56100R00BYEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.77000 | £14.77 |
| 10 | £10.43100 | £104.31 |
| 25 | £9.25800 | £231.45 |
| 50 | £8.52380 | £426.19 |
| 100 | £7.90030 | £790.03 |
| 300 | £7.09857 | £2,129.57 |
| 500 | £6.79086 | £3,395.43 |
| 1,000 | £6.42846 | £6,428.46 |
| Unit Price without VAT: | £14.77000 |
|---|---|
| Unit Price with VAT: | £17.72400 |

