
PTF56100K00BZEB | |
|---|---|
DigiKey Part Number | PTF100KDTR-ND - Tape & Reel (TR) PTF100KDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF56100K00BZEB |
Description | RES 100K OHM 1/8W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF56100K00BZEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.14000 | £5.14 |
| 10 | £3.51200 | £35.12 |
| 25 | £3.07320 | £76.83 |
| 50 | £2.79800 | £139.90 |
| 100 | £2.56420 | £256.42 |
| 250 | £2.30820 | £577.05 |
| 500 | £2.17676 | £1,088.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.01205 | £2,012.05 |
| 2,000 | £1.89654 | £3,793.08 |
| 3,000 | £1.83724 | £5,511.72 |
| Unit Price without VAT: | £5.14000 |
|---|---|
| Unit Price with VAT: | £6.16800 |

