100 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF56100K00BYEB

DigiKey Part Number
PTF100KCTR-ND - Tape & Reel (TR)
PTF100KCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTF56100K00BYEB
Description
RES 100K OHM 1/8W 0.1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PTF56100K00BYEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,738
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£4.36000£4.36
10£2.97200£29.72
25£2.59480£64.87
50£2.35880£117.94
100£2.15790£215.79
250£1.93800£484.50
500£1.80040£900.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.68354£1,683.54
2,000£1.58429£3,168.58
3,000£1.53334£4,600.02
5,000£1.47570£7,378.50
Manufacturers Standard Package
Unit Price without VAT:£4.36000
Unit Price with VAT:£5.23200