



NTCS0805E3502HLT | |
|---|---|
DigiKey Part Number | 541-NTCS0805E3502HLTTR-ND - Tape & Reel (TR) 541-NTCS0805E3502HLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3502HLT |
Description | NTC SMD 0805, 5KOHM, 3%, B25/85: |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3480K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 5 | £0.30400 | £1.52 |
| 10 | £0.28800 | £2.88 |
| 25 | £0.26800 | £6.70 |
| 50 | £0.25440 | £12.72 |
| 100 | £0.24210 | £24.21 |
| 500 | £0.21744 | £108.72 |
| 1,000 | £0.20829 | £208.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.18853 | £754.12 |
| 8,000 | £0.18163 | £1,453.04 |
| 12,000 | £0.17787 | £2,134.44 |
| 20,000 | £0.17339 | £3,467.80 |
| 28,000 | £0.17059 | £4,776.52 |
| 40,000 | £0.16774 | £6,709.60 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

