
NS02BR4700FE12 | |
|---|---|
DigiKey Part Number | 541-NS02BR4700FE12-ND |
Manufacturer | |
Manufacturer Product Number | NS02BR4700FE12 |
Description | NS-2B .47 1% E12 E3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.33000 | £6.33 |
| 10 | £4.35300 | £43.53 |
| 25 | £3.81880 | £95.47 |
| 50 | £3.48460 | £174.23 |
| 100 | £3.20050 | £320.05 |
| 300 | £2.83523 | £850.57 |
| 500 | £2.69500 | £1,347.50 |
| 1,000 | £2.52981 | £2,529.81 |
| Unit Price without VAT: | £6.33000 |
|---|---|
| Unit Price with VAT: | £7.59600 |

