
NS02B750R0FE12 | |
|---|---|
DigiKey Part Number | 541-NS02B750R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | NS02B750R0FE12 |
Description | NS-2B 750 1% E12 E3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.26000 | £4.26 |
| 10 | £2.89900 | £28.99 |
| 25 | £2.53040 | £63.26 |
| 50 | £2.29920 | £114.96 |
| 100 | £2.10300 | £210.30 |
| 300 | £1.85037 | £555.11 |
| 500 | £1.75342 | £876.71 |
| 1,000 | £1.63920 | £1,639.20 |
| 5,000 | £1.43604 | £7,180.20 |
| Unit Price without VAT: | £4.26000 |
|---|---|
| Unit Price with VAT: | £5.11200 |

