20 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS02B20R00FE12

DigiKey Part Number
541-NS02B20R00FE12-ND
Manufacturer
Manufacturer Product Number
NS02B20R00FE12
Description
NS-2B 20 1% E12 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.26000£4.26
10£2.89900£28.99
25£2.53040£63.26
50£2.29920£114.96
100£2.10300£210.30
300£1.85037£555.11
500£1.75342£876.71
1,000£1.63920£1,639.20
5,000£1.43604£7,180.20
Manufacturers Standard Package
Unit Price without VAT:£4.26000
Unit Price with VAT:£5.11200