10 Ohms ±1% 10W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS01010R00FB12

DigiKey Part Number
541-NS01010R00FB12-ND
Manufacturer
Manufacturer Product Number
NS01010R00FB12
Description
NS-10 10 1% B12
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 10W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.88000£7.88
10£5.45900£54.59
25£4.80360£120.09
50£4.39340£219.67
100£4.04480£404.48
300£3.59653£1,078.96
500£3.42446£1,712.23
1,000£3.22174£3,221.74
Manufacturers Standard Package
Unit Price without VAT:£7.88000
Unit Price with VAT:£9.45600