NS00550R00JE12 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.51518
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.51518
Datasheet
50 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS00550R00JE12

DigiKey Part Number
541-NS00550R00JE12-ND
Manufacturer
Manufacturer Product Number
NS00550R00JE12
Description
RES WIREWOUND 50 OHM 5 WATT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
NS00550R00JE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
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
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.63000£8.63
10£5.99200£59.92
25£5.27920£131.98
50£4.83300£241.65
100£4.45370£445.37
300£3.96610£1,189.83
500£3.77894£1,889.47
1,000£3.55847£3,558.47
Manufacturers Standard Package
Unit Price without VAT:£8.63000
Unit Price with VAT:£10.35600