
NH0505K000FE02 | |
|---|---|
DigiKey Part Number | 541-NH0505K000FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH0505K000FE02 |
Description | NH-50 5K 1% E02 E4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.65000 | £14.65 |
| 10 | £10.34500 | £103.45 |
| 25 | £9.18040 | £229.51 |
| 50 | £8.45180 | £422.59 |
| 100 | £7.83280 | £783.28 |
| 250 | £7.15528 | £1,788.82 |
| 500 | £6.73158 | £3,365.79 |
| 1,000 | £6.37186 | £6,371.86 |
| Unit Price without VAT: | £14.65000 |
|---|---|
| Unit Price with VAT: | £17.58000 |

