
NH0501K200FC02 | |
|---|---|
DigiKey Part Number | 541-NH0501K200FC02-ND |
Manufacturer | |
Manufacturer Product Number | NH0501K200FC02 |
Description | NH-50 1.2K 1% C02 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.2 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.88000 | £15.88 |
| 10 | £11.24200 | £112.42 |
| 25 | £9.98760 | £249.69 |
| 50 | £9.20300 | £460.15 |
| 100 | £8.53610 | £853.61 |
| 250 | £7.80628 | £1,951.57 |
| 500 | £7.35000 | £3,675.00 |
| 1,000 | £6.96255 | £6,962.55 |
| Unit Price without VAT: | £15.88000 |
|---|---|
| Unit Price with VAT: | £19.05600 |

