
MVW3\470K00KRC | |
|---|---|
DigiKey Part Number | MVW3\470K00KRC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVW3\470K00KRC |
Description | RES 70K OHM 10% 1.5W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70 kOhms ±10% 1.5W Through Hole Resistor Axial High Voltage Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.155" Dia x 0.895" L (3.94mm x 22.73mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.30972 | £3,274.30 |
| Unit Price without VAT: | £1.30972 |
|---|---|
| Unit Price with VAT: | £1.57166 |

