
MVW1\24K000KRG | |
|---|---|
DigiKey Part Number | MVW1\24K000KRG-ND |
Manufacturer | |
Manufacturer Product Number | MVW1\24K000KRG |
Description | RES 4K OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±10% 1W Through Hole Resistor Axial High Voltage Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Features High Voltage |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.155" Dia x 0.545" L (3.94mm x 13.84mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.26294 | £3,157.35 |
| Unit Price without VAT: | £1.26294 |
|---|---|
| Unit Price with VAT: | £1.51553 |

