
MVW1\220M00KBJ | |
|---|---|
DigiKey Part Number | MVW1\220M00KBJ-ND |
Manufacturer | |
Manufacturer Product Number | MVW1\220M00KBJ |
Description | RES 20M OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±5% 1W Through Hole Resistor Axial High Voltage Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.155" Dia x 0.545" L (3.94mm x 13.84mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £9.44700 | £944.70 |
| Unit Price without VAT: | £9.44700 |
|---|---|
| Unit Price with VAT: | £11.33640 |

